500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.2345.11

DigiKey Part Number
486-6937-ND
Manufacturer
Manufacturer Product Number
3404.2345.11
Description
FUSE BRD MT 500MA 125VAC/VDC SMD
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Obsolete
Melting I²t
0.01
Mounting Type
Requires Holder, Surface Mount
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm)
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,77000 €3,77 €
53,12600 €15,63 €
102,88400 €28,84 €
502,39220 €119,61 €
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,52400 €