


6610.1016 | |
|---|---|
DigiKey Part Number | 486-6011-ND |
Manufacturer | |
Manufacturer Product Number | 6610.1016 |
Description | PWR ENT RCPT IEC320-2-2F PNL IDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6610.1016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | IDC | |
Features | Light Pipe, Terminating Cover | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.80mm x 24.30mm | |
Panel Thickness | 0.098" (2.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,13300 € | 21,33 € |
| 25 | 1,99920 € | 49,98 € |
| 50 | 1,90360 € | 95,18 € |
| 100 | 1,81270 € | 181,27 € |
| 250 | 1,69912 € | 424,78 € |
| 500 | 1,61802 € | 809,01 € |
| 1 000 | 1,54083 € | 1 540,83 € |
| 2 500 | 1,44443 € | 3 611,08 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 3,01200 € |








