




6162.0006 | |
|---|---|
DigiKey Part Number | 486-6165-ND |
Manufacturer | |
Manufacturer Product Number | 6162.0006 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6162.0006 Models |
Category | Number of Positions 3 |
Manufacturer SCHURTER Inc. | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Solder Eyelet |
Connector Style IEC 320-C14 | Panel Thickness 0.031" ~ 0.079" (0.79mm ~ 2.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP20 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cCSAus, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,21500 € | 22,15 € |
| 25 | 2,07560 € | 51,89 € |
| 50 | 1,97660 € | 98,83 € |
| 100 | 1,88220 € | 188,22 € |
| 250 | 1,76428 € | 441,07 € |
| 500 | 1,68008 € | 840,04 € |
| 1 000 | 1,59992 € | 1 599,92 € |
| 2 500 | 1,49984 € | 3 749,60 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,13200 € |




