Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6135.0032.0310 | |
|---|---|
DigiKey Part Number | 6135.0032.0310-ND |
Manufacturer | |
Manufacturer Product Number | 6135.0032.0310 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6135.0032.0310 Models |
Category | Switch Features Circuit Breaker, Switch On-Off |
Manufacturer SCHURTER Inc. | Current Rating - Circuit Breaker 10A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.40mm x 59.00mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.079" (2.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, cULus, ENEC |
Filter Type Unfiltered - Commercial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6135.0032.0210 | SCHURTER Inc. | 6 | 6135.0032.0210-ND | 36,43000 € | Parametric Equivalent |
| 6135.0032.0410 | SCHURTER Inc. | 0 | 6135.0032.0410-ND | 21,83938 € | Parametric Equivalent |
| 6135.0070.0210 | SCHURTER Inc. | 0 | 486-6135.0070.0210-ND | 24,55313 € | Parametric Equivalent |
| 6135.0091.0410 | SCHURTER Inc. | 0 | 486-6135.0091.0410-ND | 24,55313 € | Parametric Equivalent |
| 6135.0195.0411 | SCHURTER Inc. | 0 | 486-6135.0195.0411-ND | 24,55313 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 21,83938 € | 1 747,15 € |
| Unit Price without VAT: | 21,83938 € |
|---|---|
| Unit Price with VAT: | 26,20726 € |



