MFG_6120.3300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_6120.3300
6120.33
6120.33

6120.3300

DigiKey Part Number
486-3782-ND
Manufacturer
Manufacturer Product Number
6120.3300
Description
PWR ENT RCPT IEC320-C16A PNL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C16A Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
6120.3300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-C16A
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Front or Rear Side Mount
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.50mm x 20.00mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.