
6110.432 | |
|---|---|
DigiKey Part Number | 486-4748-ND |
Manufacturer | |
Manufacturer Product Number | 6110.432 |
Description | PWR ENT RCPT IEC320-C16 PANEL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6110.432 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C16 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 20.00mm | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP30 | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,77100 € | 27,71 € |
| 25 | 2,59720 € | 64,93 € |
| 50 | 2,47300 € | 123,65 € |
| 100 | 2,35500 € | 235,50 € |
| 250 | 2,20752 € | 551,88 € |
| 500 | 2,10216 € | 1 051,08 € |
| 1 000 | 2,00188 € | 2 001,88 € |
| 2 500 | 1,87666 € | 4 691,65 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,91200 € |







