



6100.423 | |
|---|---|
DigiKey Part Number | 486-4747-ND |
Manufacturer | |
Manufacturer Product Number | 6100.423 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6100.423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 20.00mm | |
Panel Thickness | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP30 | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,01100 € | 10,11 € |
| 25 | 0,94760 € | 23,69 € |
| 50 | 0,90220 € | 45,11 € |
| 100 | 0,85910 € | 85,91 € |
| 250 | 0,80524 € | 201,31 € |
| 500 | 0,76678 € | 383,39 € |
| 1 000 | 0,73017 € | 730,17 € |
| 2 500 | 0,68447 € | 1 711,17 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

