
6051.2078 | |
---|---|
DigiKey Part Number | 486-1610-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2078 |
Description | CRD SANS164-1 - IEC320-C13 4.92' |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black SANS 164-1, Right Angle To IEC 320-C13 H05VV-F3G0.75 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | SANS 164-1, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G0.75 | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | ZA | |
Approved Countries | South Africa | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,27000 € | 7,27 € |
10 | 6,17400 € | 61,74 € |
25 | 5,78680 € | 144,67 € |
50 | 5,51040 € | 275,52 € |
100 | 5,24730 € | 524,73 € |
250 | 5,01060 € | 1 252,65 € |
Unit Price without VAT: | 7,27000 € |
---|---|
Unit Price with VAT: | 8,72400 € |