
5500.2032 | |
|---|---|
DigiKey Part Number | 486-4389-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2032 |
Description | LINE FILTER 125V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 820µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,86000 € | 23,86 € |
| 10 | 19,47400 € | 194,74 € |
| 30 | 17,67367 € | 530,21 € |
| 50 | 16,89440 € | 844,72 € |
| 100 | 15,89070 € | 1 589,07 € |
| 250 | 15,14744 € | 3 786,86 € |
| Unit Price without VAT: | 23,86000 € |
|---|---|
| Unit Price with VAT: | 28,63200 € |


