



4707.23 | |
|---|---|
DigiKey Part Number | 486-4364-ND |
Manufacturer | |
Manufacturer Product Number | 4707.23 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4707.23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,75000 € | 20,75 € |
| 10 | 17,63600 € | 176,36 € |
| 25 | 16,53160 € | 413,29 € |
| 50 | 15,74260 € | 787,13 € |
| 100 | 14,99170 € | 1 499,17 € |
| 300 | 13,87470 € | 4 162,41 € |
| 500 | 13,38424 € | 6 692,12 € |
| Unit Price without VAT: | 20,75000 € |
|---|---|
| Unit Price with VAT: | 24,90000 € |

