TA35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TA35
4435.02
4435.02

4435.0200

DigiKey Part Number
486-4435.0200-ND
Manufacturer
Manufacturer Product Number
4435.0200
Description
CIR BRKR THRM 2.5A 240VAC 32VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 2.5A 240 V AC 32 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
2.5A
Voltage Rating - AC
240 V
Voltage Rating - DC
32 V
Actuator Type
Rocker
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,99000 €15,99 €
513,27000 €66,35 €
2011,29350 €225,87 €
609,93167 €595,90 €
1009,35260 €935,26 €
2608,35223 €2 171,58 €
5007,72484 €3 862,42 €
1 0007,39100 €7 391,00 €
Manufacturers Standard Package
Unit Price without VAT:15,99000 €
Unit Price with VAT:19,18800 €