



4435.0119 | |
|---|---|
DigiKey Part Number | 486-5206-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0119 |
Description | CIR BRKR THRM 6A 240VAC ROCKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 240 V AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Rocker | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,30000 € | 33,30 € |
| 5 | 27,62600 € | 138,13 € |
| 10 | 25,48500 € | 254,85 € |
| 50 | 21,10720 € | 1 055,36 € |
| 100 | 19,44740 € | 1 944,74 € |
| 250 | 17,43596 € | 4 358,99 € |
| 500 | 16,55018 € | 8 275,09 € |
| Unit Price without VAT: | 33,30000 € |
|---|---|
| Unit Price with VAT: | 39,96000 € |

