


4430.3614 | |
|---|---|
DigiKey Part Number | TA45-ABDBL150U2-AZM02-ND |
Manufacturer | |
Manufacturer Product Number | 4430.3614 |
Description | CIR BRKR THRM 15A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,08000 € | 71,08 € |
| 5 | 58,95000 € | 294,75 € |
| 12 | 53,22000 € | 638,64 € |
| 60 | 44,02450 € | 2 641,47 € |
| 108 | 41,04769 € | 4 433,15 € |
| Unit Price without VAT: | 71,08000 € |
|---|---|
| Unit Price with VAT: | 85,29600 € |

