




4430.0988 | |
|---|---|
DigiKey Part Number | 486-5129-ND |
Manufacturer | |
Manufacturer Product Number | 4430.0988 |
Description | CIR BRKR THRM 20A 240VAC 60VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Thermal |
Manufacturer SCHURTER Inc. | Current Rating (Amps) 20A |
Series | Voltage Rating - AC 240 V |
Packaging Bulk | Voltage Rating - DC 60 V |
Part Status Active | Actuator Type Rocker |
Mounting Type Panel Mount | Number of Poles 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,23000 € | 35,23 € |
| 5 | 29,23000 € | 146,15 € |
| 20 | 24,86600 € | 497,32 € |
| 60 | 21,85450 € | 1 311,27 € |
| 100 | 20,57270 € | 2 057,27 € |
| 260 | 18,35715 € | 4 772,86 € |
| Unit Price without VAT: | 35,23000 € |
|---|---|
| Unit Price with VAT: | 42,27600 € |

