Circuit Breaker Thermal 4A 240 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 4A 240 V AC 60 V DC Rocker Panel Mount
Circuit Breaker Basics - Another Teaching Moment

4430.0706

DigiKey Part Number
TA45-A326H040C0-AZM01-ND
Manufacturer
Manufacturer Product Number
4430.0706
Description
CIR BRKR THRM 4A 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 4A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
4A
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4430.2421SCHURTER Inc.5TA45-ABDBL040C0-ND37,46000 €Parametric Equivalent
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,66000 €54,66 €
545,33400 €226,67 €
1539,87733 €598,16 €
6033,87233 €2 032,34 €
10531,69333 €3 327,80 €
25528,55663 €7 281,94 €
Manufacturers Standard Package
Unit Price without VAT:54,66000 €
Unit Price with VAT:65,59200 €