


4430.0683 | |
|---|---|
DigiKey Part Number | TA45-A443H030C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.0683 |
Description | CIR BRKR THRM 3A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,23000 € | 49,23 € |
| 5 | 40,83200 € | 204,16 € |
| 20 | 34,72950 € | 694,59 € |
| 60 | 30,51417 € | 1 830,85 € |
| 100 | 28,71940 € | 2 871,94 € |
| 260 | 25,61662 € | 6 660,32 € |
| Unit Price without VAT: | 49,23000 € |
|---|---|
| Unit Price with VAT: | 59,07600 € |

