




4430.0429 | |
|---|---|
DigiKey Part Number | 486-5078-ND |
Manufacturer | |
Manufacturer Product Number | 4430.0429 |
Description | CIR BRKR THRM 7A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,87000 € | 28,87 € |
| 5 | 23,95600 € | 119,78 € |
| 20 | 20,38150 € | 407,63 € |
| 60 | 17,91617 € | 1 074,97 € |
| 100 | 16,86690 € | 1 686,69 € |
| 260 | 15,05377 € | 3 913,98 € |
| 500 | 14,16146 € | 7 080,73 € |
| Unit Price without VAT: | 28,87000 € |
|---|---|
| Unit Price with VAT: | 34,64400 € |

