



4404.0022 | |
|---|---|
DigiKey Part Number | 486-3628-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0022 |
Description | CIR BRKR THRM 10A 240VAC 48VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 5 | 3,28800 € | 16,44 € |
| 10 | 3,03600 € | 30,36 € |
| 50 | 2,51780 € | 125,89 € |
| 100 | 2,32230 € | 232,23 € |
| 300 | 2,04160 € | 612,48 € |
| 500 | 1,92212 € | 961,06 € |
| 1 000 | 1,77028 € | 1 770,28 € |
| 5 000 | 1,59551 € | 7 977,55 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,75200 € |

