



4304.6026 | |
|---|---|
DigiKey Part Number | 486-4138-ND |
Manufacturer | |
Manufacturer Product Number | 4304.6026 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4304.6026 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 26.90mm x 31.50mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.039" ~ 0.098" (1.00mm ~ 2.50mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP20 |
Number of Positions 3 | Approval Agency cCSAus, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,74080 € | 574,08 € |
| Unit Price without VAT: | 5,74080 € |
|---|---|
| Unit Price with VAT: | 6,88896 € |

