



4303.5225 | |
|---|---|
DigiKey Part Number | 486-3972-ND |
Manufacturer | |
Manufacturer Product Number | 4303.5225 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4303.5225 Models |
Category | Current Rating - Filter 4A |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Features Voltage Selector |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Sold Separate |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 28.60mm x 50.00mm |
Current Rating - Appliance Inlet 4A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cULus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,79000 € | 48,79 € |
| 10 | 41,47500 € | 414,75 € |
| 30 | 38,38333 € | 1 151,50 € |
| 50 | 37,02540 € | 1 851,27 € |
| 100 | 35,26020 € | 3 526,02 € |
| 250 | 33,05596 € | 8 263,99 € |
| Unit Price without VAT: | 48,79000 € |
|---|---|
| Unit Price with VAT: | 58,54800 € |








