
3422.0003.11 | |
|---|---|
DigiKey Part Number | 486-6925-ND |
Manufacturer | |
Manufacturer Product Number | 3422.0003.11 |
Description | FUSE BRD MNT 63MA 63VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 63 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.1E-4 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 5 | 3,09200 € | 15,46 € |
| 10 | 2,85300 € | 28,53 € |
| 50 | 2,36680 € | 118,34 € |
| 100 | 2,18300 € | 218,30 € |
| 300 | 1,91920 € | 575,76 € |
| 500 | 1,80694 € | 903,47 € |
| 1 000 | 1,66429 € | 1 664,29 € |
| 5 000 | 1,49063 € | 7 453,15 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,47600 € |

