Parametric Equivalent

3422.0005.11 | |
|---|---|
DigiKey Part Number | 486-6923-ND |
Manufacturer | |
Manufacturer Product Number | 3422.0005.11 |
Description | FUSE BRD MNT 160MA 63VAC/VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 160 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.0018 |
Mounting Type Requires Holder, Surface Mount | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 63 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3422.0005.23 | SCHURTER Inc. | 0 | 486-3422.0005.23CT-ND | 3,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 5 | 3,30200 € | 16,51 € |
| 10 | 3,04600 € | 30,46 € |
| 50 | 2,52640 € | 126,32 € |
| 100 | 2,33030 € | 233,03 € |
| 300 | 2,04857 € | 614,57 € |
| 500 | 1,92876 € | 964,38 € |
| 1 000 | 1,77643 € | 1 776,43 € |
| 5 000 | 1,51920 € | 7 596,00 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,77600 € |


