Parametric Equivalent

3404.2464.11 | |
|---|---|
DigiKey Part Number | 486-6932-ND |
Manufacturer | |
Manufacturer Product Number | 3404.2464.11 |
Description | FUSE BRD MNT 630MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 3404.2464.11 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Strip | Breaking Capacity @ Rated Voltage 200A AC, 100A DC |
Part Status Active | Melting I²t 0.9 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3404.2464.22 | SCHURTER Inc. | 1 000 | 486-3404.2464.22CT-ND | 2,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 5 | 2,01000 € | 10,05 € |
| 10 | 1,85400 € | 18,54 € |
| 50 | 1,53860 € | 76,93 € |
| 100 | 1,41940 € | 141,94 € |
| 300 | 1,24830 € | 374,49 € |
| 500 | 1,17554 € | 587,77 € |
| 1 000 | 1,08308 € | 1 083,08 € |
| 5 000 | 0,89329 € | 4 466,45 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,90400 € |


