
3403.0271.11 | |
|---|---|
DigiKey Part Number | 486-4974-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0271.11 |
Description | FUSE BRD MNT 500MA 277VAC 250VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 mA 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Strip | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.45 |
Mounting Type Surface Mount | Approval Agency CQC, cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) |
Voltage Rating - AC 277 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 5 | 2,35000 € | 11,75 € |
| 10 | 2,16800 € | 21,68 € |
| 50 | 1,79820 € | 89,91 € |
| 100 | 1,65880 € | 165,88 € |
| 300 | 1,45870 € | 437,61 € |
| 500 | 1,37358 € | 686,79 € |
| 1 000 | 1,26541 € | 1 265,41 € |
| 5 000 | 1,04538 € | 5 226,90 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,39600 € |

