
3403.0012.11 | |
---|---|
DigiKey Part Number | 486-2991-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0012.11 |
Description | FUSE BRD MNT 400MA 250VAC/VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0012.11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.02 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,78000 € | 1,78 € |
5 | 1,47200 € | 7,36 € |
10 | 1,35900 € | 13,59 € |
50 | 1,12740 € | 56,37 € |
100 | 1,04000 € | 104,00 € |
300 | 0,91477 € | 274,43 € |
500 | 0,86152 € | 430,76 € |
1 000 | 0,79389 € | 793,89 € |
5 000 | 0,65943 € | 3 297,15 € |
Unit Price without VAT: | 1,78000 € |
---|---|
Unit Price with VAT: | 2,13600 € |