
3402.0010.22 | |
|---|---|
DigiKey Part Number | 486-3402.0010.22TR-ND - Tape & Reel (TR) 486-3402.0010.22CT-ND - Cut Tape (CT) 486-3402.0010.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3402.0010.22 |
Description | FUSE BRD MNT 1.25A 63VAC/VDC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0010.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.14 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 5 | 1,03400 € | 5,17 € |
| 10 | 0,95400 € | 9,54 € |
| 50 | 0,79160 € | 39,58 € |
| 100 | 0,73040 € | 73,04 € |
| 250 | 0,65644 € | 164,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,52405 € | 393,04 € |
| 1 500 | 0,48290 € | 724,35 € |
| 2 250 | 0,46024 € | 1 035,54 € |
| 3 750 | 0,43305 € | 1 623,94 € |
| 5 250 | 0,41595 € | 2 183,74 € |
| 7 500 | 0,40209 € | 3 015,68 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

