
3-148-689 | |
|---|---|
DigiKey Part Number | 486-3-148-689TR-ND - Tape & Reel (TR) 486-3-148-689CT-ND - Cut Tape (CT) 486-3-148-689DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-148-689 |
Description | USE 2410 FUSE 630MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 0.045 |
Mounting Type Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.098" W x 0.087" H (6.10mm x 2.50mm x 2.20mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.132 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66500 € | 6,65 € |
| 100 | 0,56470 € | 56,47 € |
| 1 000 | 0,47989 € | 479,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 0,44626 € | 1 249,53 € |
| 5 600 | 0,42497 € | 2 379,83 € |
| 8 400 | 0,41299 € | 3 469,12 € |
| 14 000 | 0,39839 € | 5 577,46 € |
| 19 600 | 0,38905 € | 7 625,38 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |


