
3-144-639 | |
|---|---|
DigiKey Part Number | 486-3-144-639-ND |
Manufacturer | |
Manufacturer Product Number | 3-144-639 |
Description | 6100-4 CONNECTOR INLET 10A C14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Box | Termination Solder Eyelet |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.50mm x 20.00mm |
Connector Style IEC 320-C14 | Panel Thickness 0.039" (1.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,62200 € | 16,22 € |
| 25 | 1,52000 € | 38,00 € |
| 50 | 1,44740 € | 72,37 € |
| 100 | 1,37810 € | 137,81 € |
| 250 | 1,29180 € | 322,95 € |
| 500 | 1,23012 € | 615,06 € |
| 1 000 | 1,17143 € | 1 171,43 € |
| 2 500 | 1,09813 € | 2 745,33 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,29200 € |


