Circuit Breaker Thermal 15A 277 V AC 60 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-128-218

DigiKey Part Number
486-3-128-218-ND
Manufacturer
Manufacturer Product Number
3-128-218
Description
TA36 CIRCUIT BREAKER 2P RO 15A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 277 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
277 V
Voltage Rating - DC
60 V
Actuator Type
Rocker
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, cURus, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,00000 €25,00 €
520,74400 €103,72 €
1019,13800 €191,38 €
5015,85500 €792,75 €
10014,61080 €1 461,08 €
25013,10336 €3 275,84 €
50012,08982 €6 044,91 €
Manufacturers Standard Package
Unit Price without VAT:25,00000 €
Unit Price with VAT:30,00000 €