
UAI-1206-5A300-SMD-0F-AU | |
|---|---|
DigiKey Part Number | 486-7332-2-ND - Tape & Reel (TR) 486-7332-1-ND - Cut Tape (CT) 486-7332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UAI-1206-5A300-SMD-0F-AU |
Description | FUSE BOARD MOUNT 5.3A 32VDC 1206 |
Customer Reference | |
Detailed Description | 5.3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 5.6 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 140°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm) | |
DC Cold Resistance | 0.00845 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,83000 € | 4,15 € |
| 10 | 0,76500 € | 7,65 € |
| 50 | 0,63440 € | 31,72 € |
| 100 | 0,58530 € | 58,53 € |
| 250 | 0,52612 € | 131,53 € |
| 500 | 0,48516 € | 242,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,42594 € | 425,94 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |

