



1241.1624.8 | |
---|---|
DigiKey Part Number | 486-4299-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1624.8 |
Description | SWITCH TACTILE SPST-NO 0.05A 42V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1241.1624.8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 42VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 13.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 11.40mm x 11.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.35mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,77000 € | 3,77 € |
10 | 3,14800 € | 31,48 € |
25 | 2,91680 € | 72,92 € |
100 | 2,59990 € | 259,99 € |
300 | 2,38330 € | 714,99 € |
500 | 2,29368 € | 1 146,84 € |
1 000 | 2,18320 € | 2 183,20 € |
2 500 | 2,05622 € | 5 140,55 € |
Unit Price without VAT: | 3,77000 € |
---|---|
Unit Price with VAT: | 4,52400 € |