
1068.1012.1110001 | |
|---|---|
DigiKey Part Number | 486-2931-ND |
Manufacturer | |
Manufacturer Product Number | 1068.1012.1110001 |
Description | SWITCH KEYPAD 12KEY 0.02A 50V |
Customer Reference | |
Detailed Description | Keypad Switch 12 Metal Keys Piezo Contacts Matrix Output Illuminated 0.02A @ 50VDC |
Datasheet | Datasheet |
Category | Legend Telephone Format |
Manufacturer SCHURTER Inc. | Legend Color Black |
Packaging Bulk | Key Color Silver |
Part Status Obsolete | Mounting Type Panel Mount, Front or Rear |
Switch Type Piezo | Termination Style Pin Header |
Number of Keys 12 | Operating Temperature -25°C ~ 85°C |
Matrix (Columns x Rows) 3 x 4 | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Illumination Illuminated | Contact Rating @ Voltage 0.02A @ 50VDC |
Legend Type Fixed | Features Anti-Vandal |
Key Type Metal | Operational Life 20,000,000 Cycles |
Output Type Matrix |

