
0862.8003 | |
|---|---|
DigiKey Part Number | 0862.8003-ND |
Manufacturer | |
Manufacturer Product Number | 0862.8003 |
Description | MTP 12.7/SMS TKA RED DOME |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch Cap |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | - | |
Shape | - | |
Color | - | |
Illumination | - | |
For Use With/Related Products | - | |
Mounting Type | - | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,63080 € | 15,77 € |
| 50 | 0,61200 € | 30,60 € |
| 100 | 0,59420 € | 59,42 € |
| 300 | 0,56673 € | 170,02 € |
| 500 | 0,55442 € | 277,21 € |
| 1 000 | 0,53812 € | 538,12 € |
| 5 000 | 0,50208 € | 2 510,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

