
0040.1151 | |
|---|---|
DigiKey Part Number | 0040.1151-ND |
Manufacturer | |
Manufacturer Product Number | 0040.1151 |
Description | PC TEST POINT JACK BLACK |
Customer Reference | |
Detailed Description | Black PC Test Point Jack Gold Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 0040.1151 Models |
Category | Color Black |
Manufacturer SCHURTER Inc. | Hole Diameter 0.051" (1.30mm) |
Series | Size / Dimension 0.650" L x 0.157" W (16.50mm x 4.00mm) |
Packaging Bulk | Height 0.354" (9.00mm) |
Part Status Obsolete | Plating Gold |
Type PC Test Point Jack | Material - Insulation Polycarbonate (PC) |
Mounting Type Through Hole, Right Angle |

