0034.6045 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 234
Unit Price: 0,87000 €
Datasheet
MSF 250 LONG TERMINALS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6045

DigiKey Part Number
486-2617-ND
Manufacturer
Manufacturer Product Number
0034.6045
Description
FUSE BRD MNT 1.25A 250VAC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6045 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.68
Approval Agency
CCC, cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,89000 €0,89 €
50,73600 €3,68 €
100,67900 €6,79 €
500,56360 €28,18 €
1000,52000 €52,00 €
3000,45753 €137,26 €
5000,43102 €215,51 €
1 0000,39733 €397,33 €
5 0000,32829 €1 641,45 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,06800 €