
0034.5618.11 | |
|---|---|
DigiKey Part Number | 486-1916-ND |
Manufacturer | |
Manufacturer Product Number | 0034.5618.11 |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 5.5 |
Part Status Active | Approval Agency cURus, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GDC-1.25A | Eaton - Electronics Division | 627 | 283-BK/GDC-1.25A-ND | 1,90000 € | Similar |
| BK/GMD-1.25-R | Eaton - Electronics Division | 1 008 | 283-2913-ND | 1,46000 € | Similar |
| BK/S506-1.25-R | Eaton - Electronics Division | 5 | 283-2691-ND | 0,99000 € | Similar |
| BK1/GMD-1.25-R | Eaton - Electronics Division | 745 | 283-BK1/GMD-1.25-R-ND | 1,34000 € | Similar |
| BK1/S506-1.25-R | Eaton - Electronics Division | 870 | 283-3305-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 5 | 1,66000 € | 8,30 € |
| 10 | 1,53000 € | 15,30 € |
| 50 | 1,26940 € | 63,47 € |
| 100 | 1,17120 € | 117,12 € |
| 300 | 1,03007 € | 309,02 € |
| 500 | 0,97010 € | 485,05 € |
| 1 000 | 0,89392 € | 893,92 € |
| 5 000 | 0,73755 € | 3 687,75 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,40000 € |

