0034.4210 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1
Unit Price: 15,83000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,59000 €
Datasheet
125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.4210

DigiKey Part Number
486-2739-ND
Manufacturer
Manufacturer Product Number
0034.4210
Description
FUSE BOARD MNT 125MA 125VAC/VDC
Customer Reference
Detailed Description
125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
0034.4210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Obsolete
Melting I²t
0.0015
Mounting Type
Through Hole
Approval Agency
cURus
Fuse Type
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.252" Dia x 0.346" H (6.40mm x 8.80mm)
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0272.125VLittelfuse Inc.1F3638-ND15,83000 €Similar
0273.125VLittelfuse Inc.0F11054-ND12,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes