
0033.4026 | |
|---|---|
DigiKey Part Number | 0033.4026-ND |
Manufacturer | |
Manufacturer Product Number | 0033.4026 |
Description | SWITCH SELECT 3POS SP3T 10A 250V |
Customer Reference | |
Detailed Description | Selector Switch 3 Position SP3T 10A (AC) 250 V Panel Mount |
Category | Voltage Rating - AC 250 V |
Manufacturer SCHURTER Inc. | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 14.10mm Dia |
Type Line Voltage Selector | Ingress Protection IP40 |
Circuit SP3T | Operating Temperature -40°C ~ 85°C |
Number of Positions 3 | Depth Behind Flange 21.00mm |
Switch Function On-On-On | Mechanical Life 300 Cycles |
Current Rating (Amps) 10A (AC) | Approval Agency CSA, SEMKO, UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0033.4014 | SCHURTER Inc. | 0 | 0033.4014-ND | 10,44580 € | Similar |


