
0033.4022 | |
|---|---|
DigiKey Part Number | 0033.4022-ND |
Manufacturer | |
Manufacturer Product Number | 0033.4022 |
Description | SWITCH SELECT 3POS SP3T 10A 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position SP3T 10A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Manufacturer SCHURTER Inc. | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 14.10mm Dia |
Type Line Voltage Selector | Ingress Protection IP40 |
Circuit SP3T | Operating Temperature -40°C ~ 85°C |
Number of Positions 3 | Depth Behind Flange 21.00mm |
Switch Function On-On-On | Mechanical Life 300 Cycles |
Current Rating (Amps) 10A (AC) | Approval Agency CSA, SEMKO, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,83000 € | 17,83 € |
| 5 | 15,31200 € | 76,56 € |
| 10 | 14,33700 € | 143,37 € |
| 25 | 13,13960 € | 328,49 € |
| 50 | 12,29660 € | 614,83 € |
| 100 | 11,50440 € | 1 150,44 € |
| 250 | 10,52868 € | 2 632,17 € |
| 500 | 9,84072 € | 4 920,36 € |
| Unit Price without VAT: | 17,83000 € |
|---|---|
| Unit Price with VAT: | 21,39600 € |

