Selector Switch 3 Position SP3T 10A (AC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0033.4002

DigiKey Part Number
0033.4002-ND
Manufacturer
Manufacturer Product Number
0033.4002
Description
SWITCH SELECT 3POS SP3T 10A 250V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position SP3T 10A (AC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Line Voltage Selector
Circuit
SP3T
Number of Positions
3
Switch Function
On-On-On
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 14.10mm Dia
Ingress Protection
IP40
Features
Marking: 110-220-240
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
21.00mm
Mechanical Life
300 Cycles
Electrical Life
-
Approval Agency
CSA, SEMKO, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,83000 €17,83 €
515,31200 €76,56 €
1014,33700 €143,37 €
2513,13960 €328,49 €
5012,29660 €614,83 €
10011,50440 €1 150,44 €
30010,34367 €3 103,10 €
5009,84072 €4 920,36 €
Manufacturers Standard Package
Unit Price without VAT:17,83000 €
Unit Price with VAT:21,39600 €