
0033.3501 | |
|---|---|
DigiKey Part Number | 0033.3501-ND |
Manufacturer | |
Manufacturer Product Number | 0033.3501 |
Description | SWITCH SELECT 6P SERIES 10A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 6 Position Series, Parallel Connections 10A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0033.3501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Voltage Selector | |
Circuit | Series, Parallel Connections | |
Number of Positions | 6 | |
Switch Function | On-On-On-On-On-On | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Ingress Protection | IP40 | |
Features | Marking: 150-220-130-260-110-240 | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 21.50mm | |
Mechanical Life | 300 Cycles | |
Electrical Life | - | |
Approval Agency | CSA, SEMKO, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,07000 € | 29,07 € |
| 5 | 24,96000 € | 124,80 € |
| 10 | 23,36900 € | 233,69 € |
| 25 | 21,41200 € | 535,30 € |
| 50 | 20,03360 € | 1 001,68 € |
| 100 | 18,73750 € | 1 873,75 € |
| 250 | 17,14024 € | 4 285,06 € |
| 500 | 17,02460 € | 8 512,30 € |
| Unit Price without VAT: | 29,07000 € |
|---|---|
| Unit Price with VAT: | 34,88400 € |

