


0033.1133 | |
|---|---|
DigiKey Part Number | 0033.1133-ND |
Manufacturer | |
Manufacturer Product Number | 0033.1133 |
Description | SWITCH SELECT 6POS SP6T 10A 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 6 Position SP6T 10A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
Category | Illumination Non-Illuminated |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 30.00mm Dia |
Part Status Active | Ingress Protection IP40 |
Type Line Voltage Selector | Features Marking: 4Ω-8Ω-16Ω |
Circuit SP6T | Operating Temperature -40°C ~ 85°C |
Number of Positions 6 | Depth Behind Flange 22.00mm |
Switch Function On-On-On-On-On-On | Mechanical Life 300 Cycles |
Current Rating (Amps) 10A (AC) | Approval Agency cURus, ENEC |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,14000 € | 36,14 € |
| 5 | 31,02400 € | 155,12 € |
| 10 | 29,04300 € | 290,43 € |
| 25 | 26,60680 € | 665,17 € |
| 50 | 24,89140 € | 1 244,57 € |
| 100 | 23,27780 € | 2 327,78 € |
| 250 | 21,28924 € | 5 322,31 € |
| Unit Price without VAT: | 36,14000 € |
|---|---|
| Unit Price with VAT: | 43,36800 € |

