
0001.2713.11 | |
|---|---|
DigiKey Part Number | 486-1979-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2713.11 |
Description | FUSE CERM 8A 250VAC 150VDC 5X20 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA AC, 1.5kA DC |
Part Status Active | Melting I²t 268.0 |
Mounting Type Requires Holder | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 5 | 1,71600 € | 8,58 € |
| 10 | 1,58200 € | 15,82 € |
| 50 | 1,31240 € | 65,62 € |
| 100 | 1,21080 € | 121,08 € |
| 300 | 1,06490 € | 319,47 € |
| 500 | 1,00288 € | 501,44 € |
| 1 000 | 0,92410 € | 924,10 € |
| 5 000 | 0,76241 € | 3 812,05 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,48400 € |

