
0001.2539 | |
|---|---|
DigiKey Part Number | 486-1874-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2539 |
Description | FUSE CERM 32A 150VAC 48VDC 3AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 A 150 V 48 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 150 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA AC, 20kA DC | |
Melting I²t | 2600.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 5 | 4,56000 € | 22,80 € |
| 10 | 4,20800 € | 42,08 € |
| 50 | 3,48980 € | 174,49 € |
| 100 | 3,21850 € | 321,85 € |
| 250 | 2,89028 € | 722,57 € |
| 500 | 2,66290 € | 1 331,45 € |
| 1 000 | 2,45199 € | 2 451,99 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,60000 € |

