SPT 6.3x32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.2525

DigiKey Part Number
486-2479-ND
Manufacturer
Manufacturer Product Number
0001.2525
Description
FUSE GLASS 1.25A 250VAC 63VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.25 A 250 V 63 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
63 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA AC, 20kA DC
Melting I²t
2.5
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,49000 €4,49 €
53,72200 €18,61 €
103,43400 €34,34 €
502,84820 €142,41 €
1002,62680 €262,68 €
2502,35920 €589,80 €
5002,17384 €1 086,92 €
1 0002,00193 €2 001,93 €
Manufacturers Standard Package
Unit Price without VAT:4,49000 €
Unit Price with VAT:5,38800 €