0001.20xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.2031

DigiKey Part Number
486-3430-ND
Manufacturer
Manufacturer Product Number
0001.2031
Description
FUSE CARTRIDGE 63A 500VAC DT III
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
63A 500 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
63A
Voltage Rating - AC
500 VAC
Response Time
-
Applications
Cable Protection
Features
Indicating
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,08000 €7,08 €
55,87400 €29,37 €
254,87240 €121,81 €
504,49440 €224,72 €
1004,14450 €414,45 €
2503,72104 €930,26 €
5003,42768 €1 713,84 €
1 0003,15542 €3 155,42 €
Manufacturers Standard Package
Unit Price without VAT:7,08000 €
Unit Price with VAT:8,49600 €