
0001.2029 | |
|---|---|
DigiKey Part Number | 486-3429-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2029 |
Description | FUSE CARTRIDGE 40A 500VAC DT III |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40A 500 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 500 VAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | D | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | DT III | |
Size / Dimension | 0.886" Dia x 1.969" L (22.50mm x 50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 5 | 6,49600 € | 32,48 € |
| 25 | 5,38920 € | 134,73 € |
| 50 | 4,97080 € | 248,54 € |
| 100 | 4,58350 € | 458,35 € |
| 250 | 4,11496 € | 1 028,74 € |
| 500 | 3,79034 € | 1 895,17 € |
| 1 000 | 3,48913 € | 3 489,13 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,39600 € |

