
0001.1016.TR | |
|---|---|
DigiKey Part Number | 486-0001.1016.TR-ND - Tape & Reel (TR) 486-0001.1016.CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0001.1016.TR |
Description | FUSE CERAMIC 16A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 461.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.213" Dia x 0.886" L (5.40mm x 22.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 5 | 1,21200 € | 6,06 € |
| 10 | 1,11800 € | 11,18 € |
| 50 | 0,92720 € | 46,36 € |
| 100 | 0,85540 € | 85,54 € |
| 250 | 0,76872 € | 192,18 € |
| 500 | 0,70878 € | 354,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,65323 € | 653,23 € |
| 2 000 | 0,60173 € | 1 203,46 € |
| 3 000 | 0,57334 € | 1 720,02 € |
| 5 000 | 0,53929 € | 2 696,45 € |
| 7 000 | 0,51786 € | 3 625,02 € |
| 10 000 | 0,50463 € | 5 046,30 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,75200 € |

