
34560485 | |
|---|---|
DigiKey Part Number | 1439-1316-ND |
Manufacturer | |
Manufacturer Product Number | 34560485 |
Description | 6U 175MM SIDE PLATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 34560485 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel, Side | |
For Use With/Related Products | Rack, 6U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,73000 € | 19,73 € |
| 8 | 16,11250 € | 128,90 € |
| 12 | 15,48833 € | 185,86 € |
| 28 | 14,26107 € | 399,31 € |
| 52 | 13,42577 € | 698,14 € |
| 100 | 12,96710 € | 1 296,71 € |
| Unit Price without VAT: | 19,73000 € |
|---|---|
| Unit Price with VAT: | 23,67600 € |

