
ZBVJ1 | |
|---|---|
DigiKey Part Number | 4008-ZBVJ1-ND |
Manufacturer | |
Manufacturer Product Number | ZBVJ1 |
Description | CONFIG SWITCH LAMP LED WHITE 12V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED White 12V |
Datasheet | Datasheet |
EDA/CAD Models | ZBVJ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Color | White | |
Voltage | 12V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4, Harmony XB5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,59000 € | 33,59 € |
| 10 | 28,97700 € | 289,77 € |
| 25 | 27,31640 € | 682,91 € |
| 50 | 26,12100 € | 1 306,05 € |
| 100 | 24,97620 € | 2 497,62 € |
| 250 | 24,75580 € | 6 188,95 € |
| Unit Price without VAT: | 33,59000 € |
|---|---|
| Unit Price with VAT: | 40,30800 € |







